166-21906 | HellermannTyton

Hose screw fitting, M40, 42 mm, PA/brass, nickel plated/TPE, IP66/IP67/IP68/IP69K, black, (L) 79 mm, 166-21906

Order No.: 42P7361
EAN: 4031026303666
MPN:
166-21906
HGL42-SM-M40-PA66/NPB/TPE-BK
Series: HGL-SM
166-21906 HellermannTyton Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.2149 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
28.21 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2149 €
10 pcs.
26.4537 €
50 pcs.
24.6925 €
100 pcs.
22.9313 €
*incl. VAT plus shipping costs
Subject to prior sale

Fitting, 166-21906, HellermannTyton

Straight swivel brass external thread with conduit seal and washer.

Features

  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
Technical specifications
Filter Property Value
Thread size M40
Nominal width 42 mm
Material PA/brass, nickel plated/TPE
Colour black
Length 79 mm
Degree of protection (IP) IP66/IP67/IP68/IP69K
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Property Value
Customs tariff number 74122000
Original Packaging Bag with 2 pieces
Country of origin GB
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes