166-21901 | HellermannTyton
Hose screw fitting, M16, 16 mm, PA/brass, nickel plated/TPE, IP66/IP67/IP68/IP69K, black, (L) 57 mm, 166-21901
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.0178 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
15.02 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0178 €
10 pcs.
14.0777 €
50 pcs.
13.1495 €
100 pcs.
12.2094 €
*incl. VAT plus shipping costs
Subject to prior sale
Fitting, 166-21901, HellermannTyton
Straight swivel brass external thread with conduit seal and washer.
Features
- One piece, fast fit
- High pull-off strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M16 | |
| Nominal width | 16 mm | |
| Material | PA/brass, nickel plated/TPE | |
| Colour | black | |
| Length | 57 mm | |
| Degree of protection (IP) | IP66/IP67/IP68/IP69K | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Original Packaging | Bag with 10 pieces |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |