166-21504 | HellermannTyton
Hose screw fitting, M25, 28 mm, PA/brass, nickel plated, IP66, black, (L) 90 mm, 166-21504
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.4438 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
214.44 € *
Price list
Quantity
Price per unit*
10 pcs.
21.4438 €
50 pcs.
20.0039 €
100 pcs.
18.5759 €
*incl. VAT plus shipping costs
Subject to prior sale
Fitting, 166-21504, HellermannTyton
Straight fitting with cable seal and strain relief.
Features
- Provides strain relief
- High pull-off strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M25 | |
| Nominal width | 28 mm | |
| Material | PA/brass, nickel plated | |
| Colour | black | |
| Length | 90 mm | |
| Degree of protection (IP) | IP66 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Original Packaging | Bag with 10 pieces |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |