166-21503 | HellermannTyton

Hose screw fitting, M20, 21 mm, PA/brass, nickel plated, IP66, black, (L) 82 mm, 166-21503

Order No.: 42P7348
EAN: 4031026325965
MPN:
166-21503
HG21-SCG-M20-PA66/NPB-BK
Series: HG-SCG
166-21503 HellermannTyton Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.9563 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
199.56 € *
Price list
Quantity
Price per unit*
10 pcs.
19.9563 €
50 pcs.
18.6235 €
100 pcs.
17.2907 €
*incl. VAT plus shipping costs
Subject to prior sale

Fitting, 166-21503, HellermannTyton

Straight fitting with cable seal and strain relief.

Features

  • Provides strain relief
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
Technical specifications
Filter Property Value
Thread size M20
Nominal width 21 mm
Material PA/brass, nickel plated
Colour black
Length 82 mm
Degree of protection (IP) IP66
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Property Value
Customs tariff number 74122000
Original Packaging Bag with 10 pieces
Country of origin GB
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes