166-21502 | HellermannTyton
Hose screw fitting, M20, 16 mm, PA/brass, nickel plated, IP66, black, (L) 82 mm, 166-21502
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3974 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
183.97 € *
Price list
Quantity
Price per unit*
10 pcs.
18.3974 €
50 pcs.
17.1598 €
100 pcs.
15.9460 €
*incl. VAT plus shipping costs
Subject to prior sale
Fitting, 166-21502, HellermannTyton
Straight fitting with cable seal and strain relief.
Features
- Provides strain relief
- High pull-off strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M20 | |
| Nominal width | 16 mm | |
| Material | PA/brass, nickel plated | |
| Colour | black | |
| Length | 82 mm | |
| Degree of protection (IP) | IP66 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Original Packaging | Bag with 10 pieces |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |