308-31214 | HellermannTyton
Heatshrink tubing, 3:1, (12.7/4 mm), PO, crosslinked, brown, 308-31214, package with 10 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
15.5890 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.59 € *
Price list
Quantity
Price per unit*
1 pck.
15.5890 €
10 pck.
13.6374 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat Shrinkable Tubing, 308-31214, HellermannTyton
HIS-3 BAG is a thin-walled, flexible heat-shrink tubing with a shrink ratio of 3:1. The 10 sections (each 200 mm long) are ideal for small-scale applications in electrical engineering. HIS-3 BAG is available in a size of 12.4 mm in the color brown.
Features
- Thin wall and flexible tubing made of cross-linked Polyolefin
- High shrink ratio 3:1
- Handy, small packaging with 10 pre-cut pieces of 200 mm
- Fits highly variable cable diameters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 12.7 mm | |
| Inner diameter after shrinkage | 4 mm | |
| Length | 200 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.8 mm | |
| Colour | brown | |
| Material | PO, crosslinked | |
| Shrinking temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39173200 |
| Original Packaging | Bag with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |