308-30614 | HellermannTyton

Heatshrink tubing, 3:1, (6.4/2 mm), PO, crosslinked, brown, 308-30614, package with 10 pieces

Order No.: 91F1847
EAN: 4031026400372
MPN:
308-30614
HIS-3-BAG-6/2-PO-X-BN
Series: HIS-3 BAG
308-30614 HellermannTyton Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
14.9345 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.93 € *
Price list
Quantity
Price per unit*
1 pck.
14.9345 €
10 pck.
13.0662 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat Shrinkable Tubing, 308-30614, HellermannTyton

HIS-3 BAG is a thin-walled, flexible heat-shrink tubing with a shrink ratio of 3:1. The 10 sections (each 200 mm long) are ideal for small-scale applications in electrical engineering. HIS-3 BAG is available in a size of 6.2 mm in the color brown.

Features

  • Thin wall and flexible tubing made of cross-linked Polyolefin
  • High shrink ratio 3:1
  • Handy, small packaging with 10 pre-cut pieces of 200 mm
  • Fits highly variable cable diameters
Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 6.4 mm
Inner diameter after shrinkage 2 mm
Length 200 mm
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.65 mm
Colour brown
Material PO, crosslinked
Shrinking temperature 100 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 39173200
Original Packaging Bag with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes