308-31213 | HellermannTyton

Heatshrink tubing, 3:1, (12.7/4 mm), PO, crosslinked, yellow, 308-31213, package with 10 pieces

Order No.: 91F1857
EAN: 4031026400419
MPN:
308-31213
HIS-3-BAG-12/4-PO-X-GY
Series: HIS-3 BAG
308-31213 HellermannTyton Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
15.5890 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.59 € *
Price list
Quantity
Price per unit*
1 pck.
15.5890 €
10 pck.
13.6374 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat Shrinkable Tubing, 308-31213, HellermannTyton

HIS-3 BAG is a thin-walled, flexible heat-shrink tubing with a shrink ratio of 3:1. The 10 sections (each 200 mm long) are ideal for small-scale applications in electrical engineering. HIS-3 BAG is available in a size of 12.4 mm in the color grey.

Features

  • Thin wall and flexible tubing made of cross-linked Polyolefin
  • High shrink ratio 3:1
  • Handy, small packaging with 10 pre-cut pieces of 200 mm
  • Fits highly variable cable diameters
Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 12.7 mm
Inner diameter after shrinkage 4 mm
Length 200 mm
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.8 mm
Colour yellow
Material PO, crosslinked
Shrinking temperature 100 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 39173200
Original Packaging Bag with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes