300-73210 | HellermannTyton

Heatshrink tubing, 3:1, (38/12.7 mm), PO, radiation crosslinked, black, 300-73210

Order No.: 91F1208
EAN: 4031026284705
MPN:
300-73210
TCN20-38.0/12.7-PO-X-BK
Series: TCN20
300-73210 HellermannTyton Heat Shrink Tubing Image 1
300-73210 HellermannTyton Heat Shrink Tubing Image 2
300-73210 HellermannTyton Heat Shrink Tubing Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
16.9932 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
509.80 € *
Price list
Quantity
Price per unit*
30 mtr.
16.9932 €
60 mtr.
15.1011 €
300 mtr.
13.2090 €
1200 mtr.
11.8048 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat shrinkable tubing, 300-73210, HellermannTyton

Mechanical and electrical protection applications for parts with high diameter variances. This fast shrinking tubing makes it suitable for high volume production.

Features

  • Thin wall overexpanded polyolefin tubing
  • Overexpanded tubes fit more applications
  • Self extinguishing and low shrink temperature
  • Highly flame-retardant
Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 38 mm
Inner diameter after shrinkage 12.7 mm
Length 30 m
min. operating temperature -55 °C
max. operating temperature 125 °C
contains glue inside No
Wall thickness 0.9 mm
Colour black
Material PO, radiation crosslinked
Shrinking temperature 100 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 39173200
Original Packaging Reel with 30 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes