300-73170 | HellermannTyton

Heatshrink tubing, 3:1, (9.5/3.2 mm), PO, radiation crosslinked, black, 300-73170

Order No.: 91F1204
EAN: 4031026284743
MPN:
300-73170
TCN20-9.5/3.2-PO-X-BK
Series: TCN20
300-73170 HellermannTyton Heat Shrink Tubing Image 1
300-73170 HellermannTyton Heat Shrink Tubing Image 2
300-73170 HellermannTyton Heat Shrink Tubing Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.7719 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
477.19 € *
Price list
Quantity
Price per unit*
100 mtr.
4.7719 €
300 mtr.
4.2483 €
1200 mtr.
3.7128 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat shrinkable tubing, 300-73170, HellermannTyton

Mechanical and electrical protection applications for parts with high diameter variances. This fast shrinking tubing makes it suitable for high volume production.

Features

  • Thin wall overexpanded polyolefin tubing
  • Overexpanded tubes fit more applications
  • Self extinguishing and low shrink temperature
  • Highly flame-retardant
Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 9.5 mm
Inner diameter after shrinkage 3.2 mm
Length 100 m
min. operating temperature -55 °C
max. operating temperature 125 °C
contains glue inside No
Wall thickness 0.6 mm
Colour black
Material PO, radiation crosslinked
Shrinking temperature 100 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 39173200
Original Packaging Reel with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes