300-73140 | HellermannTyton
Heatshrink tubing, 3:1, (3.2/1.2 mm), PO, radiation crosslinked, black, 300-73140
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.4752 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
742.56 € *
Price list
Quantity
Price per unit*
300 mtr.
2.4752 €
1200 mtr.
2.1658 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrinkable tubing, 300-73140, HellermannTyton
Mechanical and electrical protection applications for parts with high diameter variances. This fast shrinking tubing makes it suitable for high volume production.
Features
- Thin wall overexpanded polyolefin tubing
- Overexpanded tubes fit more applications
- Self extinguishing and low shrink temperature
- Highly flame-retardant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 3.2 mm | |
| Inner diameter after shrinkage | 1.2 mm | |
| Length | 300 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | No | |
| Wall thickness | 0.5 mm | |
| Colour | black | |
| Material | PO, radiation crosslinked | |
| Shrinking temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39173200 |
| Original Packaging | Reel with 300 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |