712-00904 | HellermannTyton
Fabric tape, 50 x 0.31 mm, cotton, black, 50 m, 712-00904
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.8289 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
40.83 € *
Price list
Quantity
Price per unit*
1 pcs.
40.8289 €
5 pcs.
38.4251 €
10 pcs.
36.0213 €
25 pcs.
33.6175 €
50 pcs.
31.2137 €
*incl. VAT plus shipping costs
Subject to prior sale
Cloth tape, 712-00904, Hellermann Tyton
HelaTape Tex is available in various colours and sizes.
FEATURES
- Highly tear-resistant
- Good weather resistance
- Useful for various applications like bundling, fixing, protection
- High tensile strength
Technical Data
- Max. Temperature: 80 °C
- Color: black
- Length: 50 m
- Thickness: 0.31 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fabric tape | |
| Material | cotton | |
| Length | 50 m | |
| Width | 50 mm | |
| Thickness | 0.31 mm | |
| Adhesive cement | natural rubber | |
| max. operating temperature | 80 °C | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 59061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |