712-00503 | HellermannTyton
Fabric tape, 19 x 0.31 mm, cotton, green, 50 m, 712-00503
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7076 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.71 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7076 €
5 pcs.
15.3510 €
10 pcs.
14.4585 €
25 pcs.
13.5541 €
50 pcs.
12.6378 €
*incl. VAT plus shipping costs
Subject to prior sale
Fabric tape, 712-00503, HellermannTyton
Self-welding, rubber-based tape is ideal for insulating and sealing cables and connections from low to high and extra-high voltage ranges. It is versatile and easy to write on.
Features
- High quality PE-coated cloth tape with good weather resistance
- Highly tear-resistant in longitudinal direction
- Easy to tear-off by hand in transverse direction
- Matt surface finish for use in stage constructions and for exhibitions to avoid light reflections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fabric tape | |
| Material | cotton | |
| Length | 50 m | |
| Width | 19 mm | |
| Thickness | 0.31 mm | |
| Adhesive cement | rubber | |
| max. operating temperature | 80 °C | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 59061000 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |