712-00902 | HellermannTyton
Fabric tape, 50 x 0.31 mm, cotton, yellow, 50 m, 712-00902
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.8289 € *
Next delivery: 5 pcs. on 2026-09-07
Total Price:
40.83 € *
Price list
Quantity
Price per unit*
1 pcs.
40.8289 €
5 pcs.
38.4251 €
10 pcs.
36.0213 €
25 pcs.
33.6175 €
50 pcs.
31.2137 €
*incl. VAT plus shipping costs
Subject to prior sale
Fabric tape, 712-00902, HellermannTyton
Self-welding, rubber-based tape is ideal for insulating and sealing cables and connections from low to high and extra-high voltage ranges. It is versatile and easy to write on.
Features
- High quality PE-coated cloth tape with good weather resistance
- Highly tear-resistant in longitudinal direction
- Easy to tear-off by hand in transverse direction
- Matt surface finish for use in stage constructions and for exhibitions to avoid light reflections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fabric tape | |
| Material | cotton | |
| Length | 50 m | |
| Width | 50 mm | |
| Thickness | 0.31 mm | |
| Adhesive cement | rubber | |
| max. operating temperature | 80 °C | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 59061000 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |