712-00500 | HellermannTyton

Fabric tape, 19 x 0.31 mm, cotton, blue, 50 m, 712-00500

Order No.: 14L234
EAN: 4031026403861
MPN:
712-00500
HTAPE-TEX-19x50-CO-BU
Series: HelaTape Tex
712-00500 HellermannTyton Adhesive Tapes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.7076 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.71 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7076 €
5 pcs.
15.3510 €
10 pcs.
14.4585 €
25 pcs.
13.5541 €
50 pcs.
12.6378 €
*incl. VAT plus shipping costs
Subject to prior sale

Fabric tape, 712-00500, HellermannTyton

Self-welding, rubber-based tape is ideal for insulating and sealing cables and connections from low to high and extra-high voltage ranges. It is versatile and easy to write on.

Features

  • High quality PE-coated cloth tape with good weather resistance
  • Highly tear-resistant in longitudinal direction
  • Easy to tear-off by hand in transverse direction
  • Matt surface finish for use in stage constructions and for exhibitions to avoid light reflections
Technical specifications
Filter Property Value
Product type fabric tape
Material cotton
Length 50 m
Width 19 mm
Thickness 0.31 mm
Adhesive cement rubber
max. operating temperature 80 °C
Colour blue
Logistics
Property Value
Customs tariff number 59061000
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes