12926 | HAUBER Elektronik
Vibration sensor, 18-30 VDC, 12926
Order No.: 29G0104
EAN: 4255921300067
MPN:
12926
HE055.0.1.1.001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
531.9300 € *
Available in 4 Days: 11 pcs. - if ordered today
Total Price:
531.93 € *
Price list
Quantity
Price per unit*
1 pcs.
531.9300 €
2 pcs.
515.9721 €
3 pcs.
500.4902 €
4 pcs.
485.4724 €
5 pcs.
478.7370 €
*incl. VAT plus shipping costs
Subject to prior sale
Vibration sensor, 12926, HAUBER Elektronik
The HE050 is an IO-Link-compatible sensor designed to measure vibration velocity or acceleration. It is ideal for monitoring absolute bearing vibration on machines in accordance with DIN ISO 10816. Intelligent communication via IO-Link enables easy parameterization and integration into modern automation environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vibration sensor | |
| Version | two configurable outputs | |
| Voltage | 18-30 VDC | |
| Output signal | 4-20 mA | |
| Detection range | 0 to 256 mm/s | |
| Connection | M12-connector | |
| Assembly | screw mounting | |
| Length | 72.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |