12912 | HAUBER Elektronik

Vibration sensor, 18-30 VDC, 12912

Order No.: 29G0103
EAN: 4255921300050
MPN:
12912
HE055.0.1.0.001
12912 HAUBER Elektronik Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
503.3700 € *
Available: 5 pcs.
Available in 4 Days: 1 pcs. - if ordered today
Total Price:
503.37 € *
Price list
Quantity
Price per unit*
1 pcs.
503.3700 €
2 pcs.
488.2689 €
3 pcs.
473.6200 €
4 pcs.
459.4114 €
5 pcs.
453.0330 €
*incl. VAT plus shipping costs
Subject to prior sale

Vibration sensor, 12912, HAUBER Elektronik

The HE050 is an IO-Link-compatible sensor designed to measure vibration velocity or acceleration. It is ideal for monitoring absolute bearing vibration on machines in accordance with DIN ISO 10816. Intelligent communication via IO-Link enables easy parameterization and integration into modern automation environments.

Technical specifications
Filter Property Value
Product type vibration sensor
Version two configurable outputs
Voltage 18-30 VDC
Output signal 4-20 mA
Detection range 0 to 256 mm/s
Connection M12-connector
Assembly screw mounting
Length 72.5 mm
Logistics
Property Value
Customs tariff number 90318020
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes