12577 | HAUBER Elektronik
Vibration sensor, 18-30 VDC, 12577
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
386.7500 € *
Available: 5 pcs.
Available in 4 Days: 8 pcs. - if ordered today
Total Price:
386.75 € *
Price list
Quantity
Price per unit*
1 pcs.
386.7500 €
2 pcs.
375.1475 €
3 pcs.
363.8901 €
4 pcs.
352.9778 €
5 pcs.
348.0750 €
*incl. VAT plus shipping costs
Subject to prior sale
Vibration sensor, 12577, HAUBER Elektronik
The HE050 is an IO-Link-compatible sensor designed to measure vibration velocity or acceleration. It is ideal for monitoring absolute bearing vibration on machines in accordance with DIN ISO 10816. Intelligent communication via IO-Link enables easy parameterization and integration into modern automation environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vibration sensor | |
| Version | two configurable outputs | |
| Voltage | 18-30 VDC | |
| Output signal | 4-20 mA | |
| Detection range | 0 to 128 mm/s | |
| Connection | M12-connector | |
| Assembly | screw mounting | |
| Length | 72.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318020 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |