12525 | HAUBER Elektronik

Insulating grommet, 141.7 mm for vibration sensors, 12525

Order No.: 29G0101
EAN: 4255921385835
MPN:
12525
GST.20x
12525 HAUBER Elektronik Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.0300 € *
Available: 10 pcs.
Available in 4 Days: 264 pcs. - if ordered today
Total Price:
44.03 € *
Price list
Quantity
Price per unit*
1 pcs.
44.0300 €
2 pcs.
42.7091 €
3 pcs.
41.4239 €
4 pcs.
40.1863 €
5 pcs.
39.6270 €
*incl. VAT plus shipping costs
Subject to prior sale

Rubber protective sleeve, 12525, HAUBER Elektronik

The Rubber Protection Sleeve is a spare part for Vibration controls unit series HE05x. For outdoor use or with splashwater the control shall for additional protection be covered with the Rubber Protection Sleeve.

Technical specifications
Filter Property Value
Product type insulating grommet
Version 141.7 mm
Suitable for vibration sensors
Logistics
Property Value
Customs tariff number 90319000
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes