10986 | HAUBER Elektronik

Insulating grommet, 129.7 mm for vibration sensors, 10986

Order No.: 29G0020
EAN: 4255921385828
MPN:
10986
GST.10x
10986 HAUBER Elektronik Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.7500 € *
Available: 10 pcs.
Available in 4 Days: 233 pcs. - if ordered today
Total Price:
29.75 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7500 €
2 pcs.
28.8575 €
3 pcs.
27.9888 €
4 pcs.
27.1439 €
5 pcs.
26.7750 €
*incl. VAT plus shipping costs
Subject to prior sale

Rubber protective sleeve, 10986, HAUBER Elektronik

The Rubber Protection Sleeve is a spare part for Vibration-Controls of Type HE100 and HE101. For outdoor use or with splashwater the Control shall for additional protection be covered with the Rubber Protection Sleeve

Technical specifications
Filter Property Value
Product type insulating grommet
Version 129.7 mm
Suitable for vibration sensors
Logistics
Property Value
Customs tariff number 90319000
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes