12524 | HAUBER Elektronik
Insulating grommet, 117.8 mm for vibration sensors, 12524
Order No.: 29G0100
EAN: 4255921385811
MPN:
12524
GST.05x
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.8000 € *
Available: 10 pcs.
Available in 4 Days: 211 pcs. - if ordered today
Total Price:
23.80 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8000 €
2 pcs.
23.0860 €
3 pcs.
22.3958 €
4 pcs.
21.7294 €
5 pcs.
21.4200 €
*incl. VAT plus shipping costs
Subject to prior sale
Rubber protective sleeve, 12524, HAUBER Elektronik
The Rubber Protection Sleeve is a spare part for Vibration controls unit series HE05x. For outdoor use or with splashwater the control shall for additional protection be covered with the Rubber Protection Sleeve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insulating grommet | |
| Version | 117.8 mm | |
| Suitable for | vibration sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90319000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |