09380363101 | Harting

Socket contact insert, 16B, 36 pole + PE, unequipped, crimp connection, with PE contact, 09380363101

Order No.: 42P3441
EAN: 5713140186460
MPN:
09380363101
09 38 036 3101
Series: Han Com
09380363101 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.3807 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
30.38 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3807 €
5 pcs.
29.0003 €
10 pcs.
28.1435 €
25 pcs.
26.2157 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact Insert, 09380363101, Harting

Insert, crimp termination, female, Polycarbonate (PC), RAL 7032 (pebble grey), size: 16 B, Contacts: 36.

Technical specifications
Filter Property Value
Version socket contact insert
Shell size 16B
Additional parts unequipped
Contact connection crimp connection
Pin number 36 pole + PE
PE contact Yes
Logistics
Property Value
Country of origin RO
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No