09380183102 | Harting

Socket contact insert, 16B, 18 pole, crimp connection, with PE contact, 09380183102

Order No.: 42F8652
EAN: 5713140186422
MPN:
09380183102
Han K6/12 F Crimp
Series: Han Com
09380183102 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.8162 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
42.82 € *
Price list
Quantity
Price per unit*
1 pcs.
42.8162 €
2 pcs.
41.6262 €
5 pcs.
40.4957 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket insert, 09380183102, Harting

Socket insert, Crimp termination, pebble grey, Size: 16 B, Conductor cross-section: 1.5 - 6 mm², 0.14 - 2.5 mm² Signal.

Technical specifications
Filter Property Value
Version socket contact insert
Shell size 16B
Contact connection crimp connection
Pin number 18 pole
PE contact Yes
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No