09380182702 | Harting

Socket contact insert, 16B, 18 pole, equipped, axial screw connection, with PE contact, 09380182702

Order No.: 44F3582
EAN: 4099889775976
MPN:
09380182702
09 38 018 2702
Series: Han Com
09380182702 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
96.8303 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
96.83 € *
Price list
Quantity
Price per unit*
1 pcs.
96.8303 €
2 pcs.
94.1409 €
5 pcs.
91.5943 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 38 018 2702, Harting

Insert, Axial screw termination / screw termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 40 A, Size: 16 B, Contacts: 6, + 12 additional signal contacts, Conductor cross-section: 6-10 mm², 0.2-2.5 mm² Signal, Copper alloy, Silver plated

Technical Data

  • Contact design: Socket Insert
  • Material: Thermoplastic
  • Shell size: 16B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 40 A
  • Rated voltage: 690 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 16B
Additional parts equipped
Contact connection axial screw connection
Pin number 18 pole
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No