09380123102 | Harting

Socket contact insert, 24B, 12 pole, crimp connection, with PE contact, 09380123102

Order No.: 42F8656
EAN: 5713140186446
MPN:
09380123102
Han K6/6-F-c
Series: Han Com
09380123102 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.6290 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
34.63 € *
Price list
Quantity
Price per unit*
1 pcs.
34.6290 €
5 pcs.
33.0582 €
10 pcs.
32.0824 €
25 pcs.
29.8928 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09380123102, Harting

The 09380123102 is a female crimp termination insert with conductor cross-section: 10 - 25 mm², 0.14 - 2.5 mm².

Technical specifications
Filter Property Value
Version socket contact insert
Shell size 24B
Contact connection crimp connection
Pin number 12 pole
PE contact Yes
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No