09380062611 | Harting

Pin contact insert, 16B, 4 pole, equipped, screw connection, with PE contact, 09380062611

Order No.: 42F1971
EAN: 4099889769722
MPN:
09380062611
09 38 006 2611
Series: Han Com
09380062611 Harting Contact Inserts Image 1
09380062611 Harting Contact Inserts Image 2
Image may differ
Unit Price (€ / pc.)
45.4342 € *
Available: 9 pcs.
Total Price:
45.43 € *
Price list
Quantity
Price per unit*
1 pcs.
45.4342 €
5 pcs.
43.3755 €
10 pcs.
42.0903 €
25 pcs.
39.2105 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09380062611, Harting

Insert, Screw termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: ‌80 A, Size: 16 B, Contacts: 4, Conductor cross-section: 1.5 - 16 mm², Copper alloy, Silver plated

Technical specifications
Filter Property Value
Version pin contact insert
Shell size 16B
Additional parts equipped
Contact connection screw connection
Pin number 4 pole
PE contact Yes
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No