09320123101 | Harting
Socket contact insert, 16B, 14 pole, unequipped, crimp connection, with PE contact, 09320123101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.5175 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
45.52 € *
Price list
Quantity
Price per unit*
1 pcs.
45.5175 €
5 pcs.
43.4469 €
10 pcs.
42.1736 €
25 pcs.
39.2819 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 32 012 3101, Harting
Insert, Crimp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 40 A, Size: 16 B, Contacts: 12, + 2 additional signal contacts, Conductor cross-section: 1.5-6 mm², 0.14-2.5 mm² Signal
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- Shell size: 16B
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 40 A
- Rated voltage: 690 V
- PE contact: Yes
- Colour: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 16B | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 14 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |