1427DIN100M | Hammond
Rail clip, aluminum, (L x W x H) 100 x 51 x 8 mm, gray, 1427DIN100M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1729 € *
Available in 7 Days: 107 pcs. - if ordered today
Total Price:
14.17 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1729 €
10 pcs.
13.4589 €
50 pcs.
12.1142 €
100 pcs.
10.9004 €
*incl. VAT plus shipping costs
Subject to prior sale
Din Clip - Metal, 1427DIN100M, Hammond
Din Clip - Metal with Aluminium material and length of 100 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rail clip | |
| Material | aluminum | |
| Length | 100 mm | |
| Width | 51 mm | |
| Height | 8 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |