PSS-3203GP | GW Instek
Laboratory power supply, 32 V, outputs: 1 (3 A), 0 to 3 A, 96 W, PSS-3203GP
NCNR (non cancelable / non returnable)
Programmable Linear DC Power Supply, PSS-3203GP, GW Instek
The PSS-3203GP is single output, 96W or 100W, programmable linear DC power supply. OVP, OCP, and OTP protect the PSS-3203GP and its load from unexpected condition. The LCD panel simultaneously displays output and other parameter; the regulated cooling fan ensures low noise for comfortable operation. RS232C and GPIB interface, SCPI command set, and LABVIEW driver make remote control and ATE software development easier.The compact PSS-3203GP is suitable for any high resolution bench-top or rack mount application.
Features
- Digitized Programmable Interface
- High Stability, Low Drift
- Intelligent Fan Control (Changes by Output Power)
- Built-in Buzzer Alarm
- Labview Driver
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 32 V | |
| Output current | 3 A | |
| Range of Output Currence | 0 to 3 A | |
| Power | 96 W | |
| Number of outputs | 1 | |
| Width | 108 mm | |
| Height | 140 mm | |
| Depth | 315 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |