TFR 3/8 | GREMCO
Heatshrink tubing, 4:1, (9.52/2.44 mm), PTFE, transparent, TFR 3/8
Unit Price (€ / mtr.)
8.4490 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
1 mtr.
8.4490 €
10 mtr.
7.6041 €
50 mtr.
7.1876 €
100 mtr.
6.7592 €
*incl. VAT plus shipping costs
Subject to prior sale
PTFE Heat Shrink Tubing, TFR 3/8, GREMCO
High-temperature, chemically resistant heat-shrink tubing made of PTFE. Electrical insulation of components at very high ambient temperatures and protection of wires and cables against aggressive chemical substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 4:1 | |
| Inner diameter before shrinkage | 9.52 mm | |
| Inner diameter after shrinkage | 2.44 mm | |
| min. operating temperature | -200 °C | |
| max. operating temperature | 260 °C | |
| Wall thickness | 0.31 mm | |
| Colour | transparent | |
| Material | PTFE | |
| Shrinking temperature | 330 °C | |
| Inch Size | 3/8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Original Packaging | Reel with 100 meters |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |