TFR 1/2 | GREMCO
Heatshrink tubing, 4:1, (12.7/3.66 mm), PTFE, transparent, TFR 1/2
Unit Price (€ / mtr.)
9.8532 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.85 € *
Price list
Quantity
Price per unit*
1 mtr.
9.8532 €
10 mtr.
8.8179 €
50 mtr.
8.3062 €
100 mtr.
7.7826 €
*incl. VAT plus shipping costs
Subject to prior sale
PTFE Heat Shrink Tubing, TFR 1/2, GREMCO
High-temperature, chemically resistant heat-shrink tubing made of PTFE. Electrical insulation of components at very high ambient temperatures and protection of wires and cables against aggressive chemical substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 4:1 | |
| Inner diameter before shrinkage | 12.7 mm | |
| Inner diameter after shrinkage | 3.66 mm | |
| min. operating temperature | -200 °C | |
| max. operating temperature | 260 °C | |
| Wall thickness | 0.38 mm | |
| Colour | transparent | |
| Material | PTFE | |
| Shrinking temperature | 330 °C | |
| Inch Size | 1/2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Original Packaging | Reel with 100 meters |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |