TFR 3/16 | GREMCO
Heatshrink tubing, 4:1, (4.75/1.27 mm), PTFE, transparent, TFR 3/16
Unit Price (€ / mtr.)
4.4030 € *
Next delivery: 200 mtr. on 2026-09-11
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
1 mtr.
4.4030 €
10 mtr.
3.9627 €
50 mtr.
3.7485 €
100 mtr.
3.5224 €
*incl. VAT plus shipping costs
Subject to prior sale
PTFE Heat Shrink Tubing, TFR 3/16, GREMCO
High-temperature, chemically resistant heat-shrink tubing made of PTFE. Electrical insulation of components at very high ambient temperatures and protection of wires and cables against aggressive chemical substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 4:1 | |
| Inner diameter before shrinkage | 4.75 mm | |
| Inner diameter after shrinkage | 1.27 mm | |
| min. operating temperature | -200 °C | |
| max. operating temperature | 260 °C | |
| Wall thickness | 0.31 mm | |
| Colour | transparent | |
| Material | PTFE | |
| Shrinking temperature | 330 °C | |
| Inch Size | 3/16 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Original Packaging | Reel with 100 meters |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |