METRACAL CM XTRA | Gossen Metrawatt
High-precision multimeter and process calibratorfor measuring and simulating electrical quantities
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5,819.10 € *
Standard delivery time from the manufacturer is: 2 Weeks
High-precision multimeter and process calibrator, METRACAL CM XTRA, Gossen Metrawatt
The METRACAL CM XTRA is the premium model from the product range and additionally offers a graphic display of live and stored measured values. Trends, curves and measurement series are visualized directly at the display – a clear advantage when analyzing calibration and process data. The METRACAL CM XTRA delivers maximum clarity and control — perfect for experts who want to keep a close eye on their measurement results.
Features
- Provides visual evaluation and rapid trend observation directly at the instrument
- Simplifies the analysis of complex measuring and calibration processes
- Increases the clarity and traceability of test results
- Saves time during report generation thanks to automatic data recording
- Future-proof thanks to optional expandability and digital connectivity
Applications
- Documentation and visualization of calibration and measuring processes
- Long-term and stability testing in the laboratory and in production
- Analysis of signal curves during initial startup and service
- Audit-compliant verification for quality assurance and R&D
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multimeter/process calibrator | |
| measurement range | -100 mV-31 V, -26-26 mA, 1 Hz-51 kHz | |
| Voltage | 30 V | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C | |
| Length | 235 mm | |
| Width | 105 mm | |
| Depth | 56 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |