METRACAL CM TECH | Gossen Metrawatt
High-precision multimeter and process calibratorfor measuring and simulating electrical quantities
NCNR (non cancelable / non returnable)
High-precision multimeter and process calibrator, METRACAL CM TECH, Gossen Metrawatt
The METRACAL CM TECH extends the PRO version with an integrated HART interface for direct communication with intelligent field devices. As a result, it’s not only possible to perform electrical testing on transmitters and measuring transducers: their parameters can also be configured and they can be diagnosed – without the need for any additional hardware. The instrument unites precision, communication and efficiency — the ideal tool for modern process instrumentation.
Features
- Tests and configures HART-enabled field devices directly ... without any additional modules
- Accelerates initial startup and maintenance work thanks to combined functionality
- Offers maximum signal stability and measuring accuracy
- Minimizes downtime by means of rapid fault diagnosis while the process is running
- Future-proof integration into digitalized calibration processes
Applications
- Ideal for initial startup, service and maintenance in automated process systems
- Communication, testing and configuration of HART transmitters
- Calibration of signal paths in process and automation systems
- Maintenance and service in chemical, pharmaceutical and power generation facilities
- Diagnosis and functional testing of digital field devices
| Filter | Property | Value |
|---|---|---|
| Product type | multimeter/process calibrator | |
| measurement range | -100 mV-31 V, -26-26 mA, 1 Hz-51 kHz | |
| Voltage | 30 V | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C | |
| Length | 235 mm | |
| Width | 105 mm | |
| Depth | 56 mm |
| Property | Value |
|---|---|
| Customs tariff number | 90303200 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |