METRACAL CM PRO | Gossen Metrawatt
High-precision multimeter and process calibratorfor measuring and simulating electrical quantities
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,389.91 € *
Standard delivery time from the manufacturer is: 2 Weeks
High-precision multimeter and process calibrator, METRACAL CM PRO, Gossen Metrawatt
The METRACAL CM PRO is the universal variant from this range of instruments - a high-precision, handheld calibrator for electrical quantities with integrated 24 V loop power supply. It unites measurement and simulation functions into a single compact instrument and covers all common signal types for process and laboratory measuring technology. A genuine all-rounder for daily use in industrial environments.
Features
- Measures and simulates all common electrical signals at one single instrument
- Saves time and required equipment thanks to integrated 24 V power supply for current loops
- Delivers precise, stable measurements for reliable adjustment/calibration
- Easy operation thanks to clearly structured menus and graphic display
- Excellent operating reliability when used in the field thanks to rugged housing, and an option for adding extra features later on
Applications
- Calibration and testing of process transmitters and display units
- Maintenance and troubleshooting of 4-20 mA signal paths and converters
- Laboratory, workshop, and service applications for process and energy technology
- Reference measurements during initial startup and periodic inspections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multimeter/process calibrator | |
| measurement range | -100 mV-31 V, -26-26 mA, 1 Hz-51 kHz | |
| Voltage | 30 V | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C | |
| Length | 235 mm | |
| Width | 105 mm | |
| Depth | 56 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |