14010111049 | Flexa

Protective hose, inside Ø 49 mm, outside Ø 56 mm, BR 100 mm, steel, galvanized, zinc, 14010111049

Order No.: 91F0319
EAN: 4025113139337
MPN:
14010111049
4010.111.049
Series: SPR-EDU-AS
14010111049 Flexa Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
44.6607 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,116.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 mtr.
44.6607 €

Protective metal conduit, 14010111049, Flexa

Protective metal conduit, strip-wound, s profile, galvanized steel wire braiding.

Features

  • Provides high mechanical protection due to high tensile
  • Torsional strength
  • Bending strength
  • Highly flexible
  • No untwisting of the conduit

Applications

  • Machinery and equipment
  • Injection molding machines
  • Cutting machines
  • Shipbuilding
  • Automation
  • Electrical installations
  • Machinery and equipment
  • Automotive
Technical specifications
Filter Property Value
Inner diameter 49 mm
Outer diameter 56 mm
Bending radius 100 mm
Material steel, galvanized
Colour zinc
Flame-retardant No
min. operating temperature -50 °C
max. operating temperature 250 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 83071000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes