14010111022 | Flexa

Protective hose, inside Ø 22 mm, outside Ø 27 mm, BR 45 mm, steel, galvanized, zinc, 14010111022

Order No.: 91F0316
EAN: 4025113139290
MPN:
14010111022
4010.111.022
Series: SPR-EDU-AS
14010111022 Flexa Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
17.1717 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
858.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
17.1717 €

Protective metal conduit, 14010111022, Flexa

Protective metal conduit, strip-wound, s profile, galvanized steel wire braiding.

Features

  • Provides high mechanical protection due to high tensile
  • Torsional strength
  • Bending strength
  • Highly flexible
  • No untwisting of the conduit

Applications

  • Machinery and equipment
  • Injection molding machines
  • Cutting machines
  • Shipbuilding
  • Automation
  • Electrical installations
  • Machinery and equipment
  • Automotive
Technical specifications
Filter Property Value
Inner diameter 22 mm
Outer diameter 27 mm
Bending radius 45 mm
Material steel, galvanized
Colour zinc
Flame-retardant No
min. operating temperature -50 °C
max. operating temperature 250 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 83071000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes