14010111007 | Flexa
Protective hose, inside Ø 7 mm, outside Ø 10 mm, BR 16 mm, steel, galvanized, zinc, 14010111007
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
8.2348 € *
Standard delivery time from the manufacturer is: 2 Weeks
Protective metal conduit, 14010111007, Flexa
Protective metal conduit, strip-wound, s profile, galvanized steel wire braiding.
Features
- Provides high mechanical protection due to high tensile
- Torsional strength
- Bending strength
- Highly flexible
- No untwisting of the conduit
Applications
- Machinery and equipment
- Injection molding machines
- Cutting machines
- Shipbuilding
- Automation
- Electrical installations
- Machinery and equipment
- Automotive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 7 mm | |
| Outer diameter | 10 mm | |
| Bending radius | 16 mm | |
| Material | steel, galvanized | |
| Colour | zinc | |
| Flame-retardant | No | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83071000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |