15020060236 | Flexa

Hose screw fitting, PG36, 42.5 mm, PA, IP66, black, (L) 106 mm, 15020060236

Order No.: 91F0564
EAN: 4025113173409
MPN:
15020060236
5020.060.236
Series: RQGZ1-P
15020060236 Flexa Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.2058 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
212.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
21.2058 €

Hose fitting, 15020060236, Flexa

Plastic connector, quick-type, straight, PG outer thread, integrated snap-in sleeve, strain relief, conically sealed.

Features

  • Resistant against oil and benzine
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen
  • Optimal held and sealing of cables at the same time
Technical specifications
Filter Property Value
Thread size PG36
Nominal width 42.5 mm
Material PA
Colour black
Length 106 mm
Degree of protection (IP) IP66
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes