15020060229 | Flexa

Hose screw fitting, PG29, 34.5 mm, PA, IP66, black, (L) 85 mm, 15020060229

Order No.: 91F0563
EAN: 4025113173393
MPN:
15020060229
5020.060.229
Series: RQGZ1-P
15020060229 Flexa Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.6017 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
136.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
13.6017 €

Hose fitting, 15020060229, Flexa

Plastic connector, quick-type, straight, PG outer thread, integrated snap-in sleeve, strain relief, conically sealed.

Features

  • Resistant against oil and benzine
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen
  • Optimal held and sealing of cables at the same time
Technical specifications
Filter Property Value
Thread size PG29
Nominal width 34.5 mm
Material PA
Colour black
Length 85 mm
Degree of protection (IP) IP66
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15