15020060213 | Flexa

Hose screw fitting, PG13.5, 15.8 mm, PA, IP66, black, (L) 59 mm, 15020060213

Order No.: 91F0559
EAN: 4025113173362
MPN:
15020060213
5020.060.213
Series: RQGZ1-P
15020060213 Flexa Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3304 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
146.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
7.3304 €

Hose fitting, 15020060213, Flexa

Plastic connector, quick-type, straight, PG outer thread, integrated snap-in sleeve, strain relief, conically sealed.

Features

  • Resistant against oil and benzine
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen
  • Optimal held and sealing of cables at the same time
Technical specifications
Filter Property Value
Thread size PG13.5
Nominal width 15.8 mm
Material PA
Colour black
Length 59 mm
Degree of protection (IP) IP66
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15