15020030036 | Flexa
End grommet, plastic, gray, for USK screw connections, 15020030036
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1055 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1055 €
20 pcs.
3.8199 €
60 pcs.
3.5581 €
100 pcs.
3.2844 €
*incl. VAT plus shipping costs
Subject to prior sale
End cap, 15020030036, Flexa
Terminal sleeve, ferrule for connectors USK as terminal sleeve for protective conduits AIRflex.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end grommet | |
| Suitable for | USK screw connections | |
| Colour | gray | |
| Material | plastic | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |