15020030021 | Flexa

End grommet, plastic, gray, for USK screw connections, 15020030021

Order No.: 91F0119
EAN: 4025113147714
MPN:
15020030021
5020.030.021
Series: EEK
15020030021 Flexa Cable Management Accessories Image 1
15020030021 Flexa Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9278 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
25 pcs.
1.7969 €
50 pcs.
1.6779 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale

End cap, 15020030021, Flexa

Terminal sleeve, ferrule for connectors USK as terminal sleeve for protective conduits AIRflex.

Technical specifications
Filter Property Value
Product type end grommet
Suitable for USK screw connections
Colour gray
Material plastic
min. operating temperature -10 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15