15020030029 | Flexa
End grommet, plastic, gray, for USK screw connections, 15020030029
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0702 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0702 €
25 pcs.
2.8560 €
50 pcs.
2.6537 €
100 pcs.
2.4395 €
*incl. VAT plus shipping costs
Subject to prior sale
End cap, 15020030029, Flexa
Terminal sleeve, ferrule for connectors USK as terminal sleeve for protective conduits AIRflex.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end grommet | |
| Suitable for | USK screw connections | |
| Colour | gray | |
| Material | plastic | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |