15010031040 | Flexa
Mounting bracket, M40, (L x W x H) 80 x 67 x 20 mm, head Ø 41 mm, mounting Ø 4.5 mm, thickness 2 mm, steel, metal, 15010031040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6291 € *
Standard delivery time from the manufacturer is: 2 Weeks
Mounting bracket, 15010031040, Flexa
Fastening angle, angle sheet for metric threads with a through-hole and two fastening bores.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting bracket | |
| Version | M40 | |
| Length | 80 mm | |
| Width | 67 mm | |
| Height | 20 mm | |
| Head Diameter | 41 mm | |
| Wall thickness | 2 mm | |
| Mounting hole size | 4.5 mm | |
| Colour | metal | |
| Material | steel | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |