15010031032 | Flexa

Mounting bracket, M32, (L x W x H) 7 x 56.9 x 20 mm, head Ø 33 mm, mounting Ø 4.5 mm, thickness 2 mm, steel, metal, 15010031032

Order No.: 91F0076
EAN: 4025113184672
MPN:
15010031032
5010.031.032
Series: BW-M
15010031032 Flexa Cable Management Accessories Image 1
15010031032 Flexa Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.522 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
113.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
4.522 €

Mounting bracket, 15010031032, Flexa

Fastening angle, angle sheet for metric threads with a through-hole and two fastening bores.

Technical specifications
Filter Property Value
Product type mounting bracket
Version M32
Length 7 mm
Width 56.9 mm
Height 20 mm
Head Diameter 33 mm
Wall thickness 2 mm
Mounting hole size 4.5 mm
Colour metal
Material steel
min. operating temperature -40 °C
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 73269098
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15