15010031020 | Flexa

Mounting bracket, M20, (L x W x H) 50 x 38 x 20 mm, head Ø 21 mm, mounting Ø 4.5 mm, thickness 2 mm, steel, metal, 15010031020

Order No.: 91F0074
EAN: 4025113184658
MPN:
15010031020
5010.031.020
Series: BW-M
15010031020 Flexa Cable Management Accessories Image 1
15010031020 Flexa Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0103 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
100.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
4.0103 €

Mounting bracket, 15010031020, Flexa

Fastening angle, angle sheet for metric threads with a through-hole and two fastening bores.

Technical specifications
Filter Property Value
Product type mounting bracket
Version M20
Length 50 mm
Width 38 mm
Height 20 mm
Head Diameter 21 mm
Wall thickness 2 mm
Mounting hole size 4.5 mm
Colour metal
Material steel
min. operating temperature -40 °C
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 73269098
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15