10362P21P29 | Flexa

Thread expansion, PG21/PG29, (L) 32 mm, PA, black, 10362P21P29

Order No.: 91F0149
EAN: 4025113193445
MPN:
10362P21P29
0362.P21.P29
Series: EWK-P
10362P21P29 Flexa Cable Management Accessories Image 1
10362P21P29 Flexa Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.5708 €
50 pcs.
1.4637 €
100 pcs.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale

Thread Expander, 10362P21P29, Flexa

Enlargement, extension of a PG thread into a larger size.

Features

  • Resistant against light acids and soft lyes
  • Resistant against sea water, Benzine and mineral oil
Technical specifications
Filter Property Value
Product type thread expansion
Version PG21/PG29
Length 32 mm
Colour black
Material PA
min. operating temperature -30 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes