10361P13P16 | Flexa

Thread expansion, PG13.5/PG16, (L) 26 mm, PA, black, 10361P13P16

Order No.: 91F0144
EAN: 4025113193117
MPN:
10361P13P16
0361.P13.P16
Series: EWK-P
10361P13P16 Flexa Cable Management Accessories Image 1
10361P13P16 Flexa Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.5236 €
50 pcs.
0.4879 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale

Thread Expander, 10361P13P16, Flexa

Enlargement, extension of a PG thread into a larger size.

Features

  • Resistant against light acids and soft lyes
  • Resistant against sea water, Benzine and mineral oil
Technical specifications
Filter Property Value
Product type thread expansion
Version PG13.5/PG16
Length 26 mm
Colour black
Material PA
min. operating temperature -30 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes