10361P07P09 | Flexa

Thread expansion, PG7/PG9, (L) 20 mm, PA, black, 10361P07P09

Order No.: 91F0150
EAN: 4025113193087
MPN:
10361P07P09
0361.P07.P09
Series: EWK-P
10361P07P09 Flexa Cable Management Accessories Image 1
10361P07P09 Flexa Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7374 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.6184 €
50 pcs.
1.4994 €
100 pcs.
1.3804 €
*incl. VAT plus shipping costs
Subject to prior sale

Thread Expander, 10361P07P09, Flexa

Enlargement, extension of a PG thread into a larger size.

Features

  • Resistant against light acids and soft lyes
  • Resistant against sea water, Benzine and mineral oil
Technical specifications
Filter Property Value
Product type thread expansion
Version PG7/PG9
Length 20 mm
Colour black
Material PA
min. operating temperature -30 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes